PU3921FKM130R001L
PU3921FKM130R001L
Description:
PU3921 0,001R 1% 3W TK75
Supplier:
YAGEO
Matchcode:
RC39210,001R1%
Rutronik No.:
WPR5343
Unit Pack:
1
MOQ:
3000
package:
3921
Packaging:
REEL
- Resistor value
- 0.001 Ω
- Temp.coeff.
- 75 ppm
- Res.tolerance
- 1 %
- Power rating
- 3 W
- Automotive
- AEC-Q(200)
- Package
- 3921
- Min.oper.temp.
- -65 °C
- Max.oper.temp.
- 170 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 30 weeks