PS0612FKF070R002L
PS0612FKF070R002L
Description:
PS0612 0,002R 1% 1W WT 4TERM
Supplier:
YAGEO
Matchcode:
RC06120,002R1%
Rutronik No.:
WCS1562
Unit Pack:
4000
MOQ:
4000
package:
0612
Packaging:
REEL
- Resistor value
- 0,002 Ω
- Temp.coeff.
- 100 ppm
- Res.tolerance
- 1 %
- Power rating
- 1 W
- Automotive
- AEC-Q(200)
- Package
- 0612
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Spec.features
- WT 4TER
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 28 weeks