PNP300JB-FKK12R
PNP300JB-FKK12R
Description:
PNP300 12R 5% 3W TK100
Supplier:
YAGEO
Matchcode:
RWR3W12R5%
Rutronik No.:
WDR12000
Unit Pack:
2000
MOQ:
2000
package:
THT
Packaging:
BULK
- Resistor value
- 12 Ω
- Res.tolerance
- 5 %
- Power rating
- 3 W
- Temp.coeff.
- 100 ppm
- Min.oper.temp.
- -40 °C
- Max.oper.temp.
- 200 °C
- Length
- 11,5 mm
- Width
- 4,6 mm
- Height
- 24 mm
- Automotive
- NO
- Spec.features
- FKK TYPE
- Packaging
- BULK
- Package
- THT
- Technology
- WIREWOUND
- IEC-Series
- E24
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 32 weeks