Cart

PF1206FRF070R01L

YAGEO

PF1206 0,01R 1% 0,25W TK100
Supplier: Yageo
Matchcode: RC12060,01R1%
Rutronik No.: WPR2427
Unit Pack: 4000
MOQ: 4000
package: 1206
Packaging: REEL
On request
0.1789 $
715.60 $

Prices

4,000 0.1789 $
8,000 0.1495 $
12,000 0.1457 $
16,000 0.1431 $
24,000 0.1393 $

Parameter

Resistor value
0.01 Ω
Package
1206
Res.tolerance
1 %
Power rating
0.25 W
Temp.coeff.
100 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
170 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?