Cart

PE1206JRM070R005L

YAGEO

PE1206 0,005R 5% 0,25W TK75
Supplier: Yageo
Matchcode: RC12060,005R5%
Rutronik No.: WPR4725
Unit Pack: 4000
MOQ: 4000
package: 1206
Packaging: REEL
In Stock
0.0877 $
350.80 $

Prices

4,000 0.0877 $
8,000 0.0733 $
12,000 0.0714 $
16,000 0.0701 $
24,000 0.0683 $

Parameter

Resistor value
0.005 Ω
Package
1206
Res.tolerance
1 %
Power rating
0.25 W
Temp.coeff.
75 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
170 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Technology
METALFOIL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?