Cart

PBY321611T-500Y-N

YAGEO PBY321611T-500Y-N

image shown is a representation only

YAGEO

PBY321611T 50R 4000mA 0,02R
Supplier: Yageo
Matchcode: FEC50R1206
Rutronik No.: FE4422
Unit Pack: 3000
MOQ: 15000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0144 $
216.00 $

Prices

15,000 0.0144 $
18,000 0.0141 $

Parameter

Mounting
SMD
Design size
1206
Impedance Z
50 Ohm
Testfrequency
100 MHz
Current I
4000 mA
DCR
0.05 Ohm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?