P6KE200A/TR13
image shown is a representation only
TVS-DIODE UNI 0,6KW 200V DO-15
Supplier: YAGEO
Matchcode: P6KE200A/TR13
Rutronik No.: DTRL13066
Unit Pack: 4000
MOQ: 20000
package: DO-15
Packaging: REEL
Parameter
- Package
- DO-15
- PowerDissipati
- 0.6 kW
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 200 V
- Automotive
- NO
- Clamping voltag
- 274 V
- Stand-off V Vwm
- 171 V
- Serie
- P6KE
- Tolerance
- 5 %
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 32 weeks