Cart

MFR100FTC73-470K

YAGEO

MFR100 470K 1% 1W TK15
Supplier: Yageo
Matchcode: MF0411470K
Rutronik No.: WMF14955
Unit Pack: 1000
MOQ: 10000
package: 0411
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0538 $
538.00 $

Parameter

Resistor value
470K Ω
Package
0411
Res.tolerance
1 %
Power rating
1 W
Temp.coeff.
15 ppm
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
11.5 mm
Diameter
4.5 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?