Cart

MFP-25BTC52-200K

YAGEO

WLR 200K 0,1% TK15 0,25W
Supplier: Yageo
Matchcode: MF0207200K0,1%
Rutronik No.: WLR2964
Unit Pack: 5000
MOQ: 5000
package: 0207
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.2272 $
1,136.00 $

Prices

5,000 0.2272 $
10,000 0.2181 $
50,000 0.209 $
Article with this quantity is not orderable.

Parameter

Resistor value
200K Ω
Package
0207
Res.tolerance
0.1 %
Power rating
0.25 W
Temp.coeff.
15 ppm
Max.oper.volt.
250 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
6.3 mm
Diameter
2.4 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?