Cart

MF0207FTE52-619R

YAGEO

MF0207 619R 1% 0,6W TK50
Supplier: Yageo
Matchcode: MF0207619R
Rutronik No.: WMF14097
Unit Pack: 5000
MOQ: 5000
package: 0207
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
In Stock
0.006 $
30.00 $

Prices

5,000 0.006 $
10,000 0.0057 $
50,000 0.0055 $

Parameter

Resistor value
619 Ω
Package
0207
Res.tolerance
1 %
Power rating
0.6 W
Temp.coeff.
50 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
6.3 mm
Diameter
2.4 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?