MF0207FTE52-35R7

Supplier: Yageo
Matchcode: MF020735,7R1%
Rutronik No.: WMF14474
Unit Pack: 5000
MOQ: 5000
package: 0207
Packaging: AMMOPACK
Parameter
- Resistor value
- 35.7 Ω
- Package
- 0207
- Res.tolerance
- 1 %
- Power rating
- 0.6 W
- Temp.coeff.
- 50 ppm
- Max.oper.volt.
- 350 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- AMMOPACK
- Leadfree Defin.
- RoHS-conform
- Automotive
- NO
- Length
- 6.3 mm
- Diameter
- 2.4 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- ABC-Code
- C
- Supplier Lead time
- 18 weeks