Cart

MF0207FTE52-2R1

YAGEO

MF0207 2,1R 1% 0,6W TK50 0207
Supplier: Yageo
Matchcode: MF02072,1R1%
Rutronik No.: WMF14406
Unit Pack: 5000
MOQ: 50000
package: 0207
Packaging: AMMOPACK
On request
0.0098 $
490.00 $
Article with this quantity is not orderable.

Parameter

Resistor value
2.1 Ω
Package
0207
Res.tolerance
1 %
Power rating
0.6 W
Temp.coeff.
50 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
6.3 mm
Diameter
2.4 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?