Cart

MF0207FTE52-23K2

YAGEO

MF0207 23,2K 1% 0,6W TK50 0207
Supplier: Yageo
Matchcode: MF020723,2K1%
Rutronik No.: WMF13607
Unit Pack: 5000
MOQ: 5000
package: 0207
Packaging: AMMOPACK
In Stock
0.0103 $
51.50 $

Prices

5,000 0.0103 $
15,000 0.0101 $
25,000 0.01 $
45,000 0.0098 $
50,000 0.0097 $

Parameter

Resistor value
23,2K Ω
Package
0207
Res.tolerance
1 %
Power rating
0.6 W
Temp.coeff.
50 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
10
Automotive
NO
Length
6.3 mm
Diameter
2.4 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?