MF0204FTE52-768R
MF0204FTE52-768R
Description:
MF0204 768R 1% 0,4W TK50
Supplier:
YAGEO
Matchcode:
MF0204768R1%
Rutronik No.:
WLR4109
Unit Pack:
5000
MOQ:
5000
Packaging:
AMMOPACK
- Resistor value
- 768 Ω
- Res.tolerance
- 1 %
- Power rating
- 0,4 W
- Temp.coeff.
- 50 ppm
- Max.oper.volt.
- 250 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Length
- 3,4 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 24 weeks