Cart

MF0204FTE52-29R4

YAGEO

MF0204 29,4R 1% 0,4W TK50 0204
Supplier: Yageo
Matchcode: MF020429,4R1%
Rutronik No.: WLR2660
Unit Pack: 5000
MOQ: 50000
package: 0204
Packaging: AMMOPACK
On request
0.0089 $
445.00 $
Article with this quantity is not orderable.

Parameter

Resistor value
29.4 Ω
Package
0204
Res.tolerance
1 %
Power rating
0.4 W
Temp.coeff.
50 ppm
Max.oper.volt.
250 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
10
Automotive
NO
Length
3.4 mm
Diameter
1.9 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?