Cart

LV450M0470BPF-3550

YAGEO LV450M0470BPF-3550

image shown is a representation only

YAGEO

LV 470uF 450V 20% 35x50/10,0
Supplier: Yageo
Matchcode: HTR470U450V10,0
Rutronik No.: KEL18707
Unit Pack: 200
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
4.21 $
4,210.00 $

Parameter

C(N)
470 µF
V(N)
450 V
Style
SNAP IN
Rutronik size
35x50 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
I(100kHz/105°C)
252 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire length
5.8 mm
Con. design
NA
Supp. case size
35x50 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?