Cart

LH400M0390BPF-3040

YAGEO LH400M0390BPF-3040

image shown is a representation only

YAGEO

LH 390uF 400V 20% 30x40/10,0
Supplier: Yageo
Matchcode: TR390U400V10,0
Rutronik No.: KEL16361
Unit Pack: 200
MOQ: 200
Packaging: BULK
In Stock
2.38 $
476.00 $

Prices

200 2.38 $
400 2.32 $
600 2.26 $
800 2.20 $
1,000 2.12 $

Parameter

C(N)
390 µF
V(N)
400 V
Style
SNAP IN
Rutronik size
30x40 mm
Pitch
10 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire length
5.8 mm
Con. design
NA
Supp. case size
30x40 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
4
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?