Cart

LH200M0470BPF-2235

YAGEO LH200M0470BPF-2235

image shown is a representation only

YAGEO

LH 470uF 200V 20% 22x35/10,0
Supplier: Yageo
Matchcode: TR470U200V10,0
Rutronik No.: KEL19942
Unit Pack: 400
MOQ: 1200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.9827 $
1,179.24 $

Prices

1,200 0.9827 $
2,000 0.9008 $

Parameter

C(N)
470 µF
V(N)
200 V
Style
SNAP IN
Rutronik size
22x35 mm
Pitch
10 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
2214 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire length
5.8 mm
Con. design
2 PIN
Supp. case size
22x35 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?