LH035M4700BPF-2525

image shown is a representation only
Supplier: Yageo
Matchcode: TR4700U35V10,0
Rutronik No.: KEL14071
Unit Pack: 200
MOQ: 1000
Packaging: BULK
Parameter
- C(N)
- 4700 µF
- V(N)
- 35 V
- Style
- SNAP IN
- Rutronik size
- 25x25 mm
- Pitch
- 10 mm
- Permiss.Ta max
- 85 °C
- Lifetime @Tamax
- 2000 h
- Packaging
- BULK
- Tolerance pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Wire length
- 5.8 mm
- Con. design
- NA
- Supp. case size
- 25x25 mm
- Formed leads
- NA
- Purpose of use
- NA
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- ABC-Code
- B
- Supplier Lead time
- 18 weeks