Cart

LG400M0150BPF-2530

YAGEO LG400M0150BPF-2530

image shown is a representation only

YAGEO

LG 150uF 400V 20% 25x30/10,0
Supplier: Yageo
Matchcode: HTR150U400V10,0
Rutronik No.: KEL12915
Unit Pack: 200
MOQ: 1000
Packaging: BULK
On request
1.19 $
1,190.00 $

Prices

1,000 1.19 $
2,000 1.0845 $

Parameter

C(N)
150 µF
V(N)
400 V
Style
SNAP IN
Rutronik size
25x30 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire length
5.8 mm
Con. design
NA
Supp. case size
25x30 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?