Cart

LG160M1000BPF-3035

YAGEO LG160M1000BPF-3035

image shown is a representation only

YAGEO

LG 1000uF 160V 20% 30x35/10,0
Supplier: Yageo
Matchcode: HTR1000U160V10,0
Rutronik No.: KEL10735
Unit Pack: 200
MOQ: 200
Packaging: BULK
In Stock
1.82 $
364.00 $

Prices

200 1.82 $
400 1.78 $
600 1.77 $
800 1.75 $
1,000 1.73 $

Parameter

C(N)
1000 µF
V(N)
160 V
Style
SNAP IN
Rutronik size
30x35 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire length
5.8 mm
Con. design
NA
Supp. case size
30x35 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
4
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?