- Home
- Electrolytic Capacitors
- Yageo Electrolytic Capacitors
image shown is a representation only

LG 1000uF 160V 20% 25x45/10,0
Supplier:
Yageo
Matchcode:
HTR1000U160V10,0
Rutronik No.:
KEL20902
Unit Pack: 200
MOQ: 1000
Packaging: BULK
- C(N)
-
1000 µF
- V(N)
-
160 V
- Style
-
SNAP IN
- Rutronik size
-
25x45 mm
- Pitch
-
10 mm
- Permiss.Ta max
-
105 °C
- Lifetime @Tamax
-
2000 h
- I(100kHz/105°C)
-
2640 mA
- Packaging
-
BULK
- Tolerance pos.
-
20 %
- Cap. tol. neg
-
-20 %
- Permis.T(A) min
-
-25 °C
- Wire length
-
5.8 mm
- Con. design
-
NA
- Supp. case size
-
25x45 mm
- Formed leads
-
NA
- Purpose of use
-
NA
- Automotive
-
NO
- Leadfree Defin.
-
10
- Formed pad
-
NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- Supplier Lead time
- 25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
LG 1000uF 160V 20% 30x35/10,0
Packaging:
BULK
LV 1000uF 200V 20% 30x40/10,0
Packaging:
BULK
VXH 1000uF 200V 20%...
Packaging:
BULK
HE 1000uF 200V 20% 30x35/10,0
Packaging:
BULK
VXG 1000uF 250V 20%...
Packaging:
BULK
HE 1000uF 100V 20% 25x30/10,0
Packaging:
BULK
HK 1000uF 400V 20% 35x55/10,0
Packaging:
BULK
HK 1000uF 200V 20% 30x35/10,0
Packaging:
BULK
Best Choice
HK 1000uF 250V 20% 35x40/10,0
Packaging:
BULK
HK 1000uF 200V 20% 30x35/10...
Packaging:
BULK
Previous
Next