Cart

LG063M4700BPF-2550

YAGEO LG063M4700BPF-2550

image shown is a representation only

YAGEO

LG 4700uF 63V 20% 25x50/10,0
Supplier: Yageo
Matchcode: HTR4700U63V10,0
Rutronik No.: KEL18409
Unit Pack: 200
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.51 $
1,510.00 $

Prices

1,000 1.51 $
2,000 1.38 $

Parameter

C(N)
4700 µF
V(N)
63 V
Style
SNAP IN
Rutronik size
25x50 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
3306 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
5.8 mm
Con. design
NA
Wirelength tol.
0.1 mm
Supp. case size
25x50 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
FLAT
ECCN
EAR99
Customs Tariff No.
85322200000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?