JPW-07-R-52-
JPW-07-R-52-
Description:
JPW Jumper 0,7 x R52
Supplier:
YAGEO
Matchcode:
JW07
Rutronik No.:
WDB174
Unit Pack:
10000
MOQ:
10000
package:
AXIAL
Packaging:
REEL
- Resistor value
- 0 Ω
- Package
- AXIAL
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Length
- 52 mm
- Wire diameter
- 0,7 mm
- Spec.features
- 64mm TAPE
- Value range
- JUMPER
- Technology
- CU/TINNED
- ECCN
- EAR99
- Customs Tariff No.
- 74081910000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 32 weeks