JB12S5001R
JB12S5001R
Description:
SMD Fuse 5A 63Vdc slow 24OmOhm
Supplier:
YAGEO
Matchcode:
FU5,0ASMDSLOW
Rutronik No.:
FUSE12568
Unit Pack:
3000
MOQ:
3000
package:
1206
Packaging:
REEL
- Current
- 5 A
- Time characteri
- SLOW
- Voltage
- 63DC V
- Dimension
- 1206
- Automotive
- NO
- Package
- 1206
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Country
- Taiwan
- Supplier Lead time
- 23 weeks