HHV-50FT-52-324K
HHV-50FT-52-324K
Description:
HHV-50 324K 1% 0,5W TK200
Supplier:
YAGEO
Matchcode:
MG0309324K1%
Rutronik No.:
WLR4557
Unit Pack:
1000
MOQ:
5000
package:
0309
Packaging:
AMMOPACK
Find Alternatives
- Resistor value
- 324K Ω
- Package
- 0309
- Res.tolerance
- 1 %
- Power rating
- 0.5 W
- Temp.coeff.
- 200 ppm
- Max.oper.volt.
- 3500 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Length
- 9 mm
- Diameter
- 3.3 mm
- Spec.features
- HI VOLTAGE
- Technology
- THICKFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- Supplier Lead time
- 32 weeks