Cart

FMP300JTF73-470R

YAGEO

WLR 470R 5% 3W TK100 0617
Supplier: Yageo
Matchcode: MF0617470R5%
Rutronik No.: WMF14770
Unit Pack: 1000
MOQ: 10000
package: 0617
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0409 $
409.00 $

Prices

10,000 0.0409 $
50,000 0.0376 $

Parameter

Resistor value
470 Ω
Package
0617
Res.tolerance
5 %
Power rating
3 W
Temp.coeff.
100 ppm
Max.oper.volt.
750 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
15.5 mm
Diameter
5 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?