Cart

FMP200JTF52-200R

YAGEO

FMP200 200R 5% 2W TK100 0309
Supplier: Yageo
Matchcode: MF0309200R5%
Rutronik No.: WMF14779
Unit Pack: 1000
MOQ: 10000
package: 0309
Packaging: AMMOPACK
On request
0.0354 $
354.00 $

Prices

10,000 0.0354 $
20,000 0.0349 $

Parameter

Resistor value
200 Ω
Package
0309
Res.tolerance
5 %
Power rating
2 W
Temp.coeff.
100 ppm
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
9 mm
Diameter
3.9 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?