Cart

FMP100JR-52-22R

YAGEO

FMP100 22R 5% 1W 0207
Supplier: Yageo
Matchcode: MF020722R
Rutronik No.: WLR2820
Unit Pack: 5000
MOQ: 5000
package: 0207
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.01997 $
99.85 $

Prices

5,000 0.01997 $
10,000 0.0185 $

Parameter

Resistor value
22 Ω
Package
0207
Res.tolerance
5 %
Power rating
1 W
Temp.coeff.
100 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
6.3 mm
Diameter
2.4 mm
IEC-Series
E12
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?