Cart

FMF1WSFTE52-3K01

YAGEO

MF0309 3,01K 1% 1W TK50
Supplier: Yageo
Matchcode: MF03093,01K1%
Rutronik No.: WLR2762
Unit Pack: 1000
MOQ: 20000
package: 0309
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0242 $
484.00 $

Prices

20,000 0.0242 $
50,000 0.0222 $
Obsolete article with this quantity is not orderable.

Parameter

Resistor value
3,01K Ω
Package
0309
Res.tolerance
1 %
Power rating
1 W
Temp.coeff.
50 ppm
Max.oper.volt.
400 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
9 mm
Diameter
3.3 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?