Cart

CX1206MKX7R9BB104

YAGEO CX1206MKX7R9BB104

image shown is a representation only

YAGEO

KC 100nF 1206 20% 50V X7R X2Y
Supplier: Yageo
Matchcode: KC100N1206X7R050M NORMX2Y
Rutronik No.: KKS2645
Unit Pack: 3000
MOQ: 3000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.17804 $
534.12 $

Prices

3,000 0.17804 $
15,000 0.17023 $

Parameter

C(N)
100n F
V(N)
50 V
Case size
1206
Dielectric
X7R
Style
CHIP
Tolerance
20%
Design / type
X2Y
Purpose of use
EMI FILTER
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?