Cart

CX0603MRX7R0BB222

YAGEO CX0603MRX7R0BB222

image shown is a representation only

YAGEO

KC 2,2nF 0603 20% 100V X7R X2Y
Supplier: Yageo
Matchcode: KC2,2N0603X7R100M NORMX2Y
Rutronik No.: KKS3198
Unit Pack: 4000
MOQ: 4000
package: 0603
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.2419 $
967.60 $

Prices

4,000 0.2419 $
16,000 0.2313 $
32,000 0.2228 $

Parameter

C(N)
2,2n F
V(N)
100 V
Case size
0603
Dielectric
X7R
Style
CHIP
Tolerance
20%
Design / type
X2Y
Purpose of use
EMI FILTER
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
1.6 mm
Diameter/width
0.8 mm
Height
0.8 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0603
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?