CS1206KKX7RBBB333
CS1206KKX7RBBB333
Description:
KC 33nF 1206 10% 500V X7R STAG
Supplier:
YAGEO
Matchcode:
KC33N1206X7R500K NORMSTAG
Rutronik No.:
KKH2937
Unit Pack:
3000
MOQ:
14000
package:
1206
Packaging:
REEL BLI
Find Alternatives
- C(N)
- 33n F
- Case size
- 1206
- Dielectric
- X7R
- V(N)
- 500 V
- Tolerance
- 10%
- Product status
- PRODUCTION
- Design / type
- STAG
- Purpose of use
- COMMERCIAL
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Bendingstrength
- 3 mm
- Termination
- NISN
- Length
- 3.2 mm
- Diameter/width
- 1.6 mm
- Height
- 1.6 mm
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 4 mm
- Packaging
- REEL BLI
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Package
- 1206
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Taiwan
- Supplier Lead time
- 31 weeks