Cart

CS0805KKX7R0BB104

YAGEO CS0805KKX7R0BB104

image shown is a representation only

YAGEO

KC 100nF 0805 10% 100V X7R STAG
Supplier: Yageo
Matchcode: KC100N0805X7R100K NORMSTAG
Rutronik No.: KKK23433
Unit Pack: 3000
MOQ: 12000
package: 0805
Packaging: REEL BLI
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0587 $
704.40 $

Prices

12,000 0.0587 $
30,000 0.0536 $
75,000 0.0512 $

Parameter

Style
CHIP
C(N)
100n F
Case size
0805
Dielectric
X7R
V(N)
100 V
Tolerance
10%
Design / type
STAG
Electrodes
BME
Termination
NISN
T(A) min
-55 °C
T(A) max
+125 °C
Tape type
7"
Length
2 mm
Diameter/width
1.25 mm
Height
0.6 mm
Automotive
NO
Package
0805
Leadfree Defin.
RoHS-conform
Packaging
REEL BLI
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
C
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?