CFR-50JT-52-82K
CFR-50JT-52-82K
Description:
CFR-50 82K 5% 0,5W
Supplier:
YAGEO
Matchcode:
CF030982K5%
Rutronik No.:
WKS6563
Unit Pack:
1000
MOQ:
1000
package:
0309
Packaging:
AMMOPACK
- Resistor value
- 82K Ω
- Package
- 0309
- Res.tolerance
- 5 %
- Power rating
- 0,5 W
- Max.oper.volt.
- 350 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Length
- 9 mm
- Diameter
- 3,3 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85331000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 32 weeks