Cart

CFR200JT-73-47K

YAGEO

CFR-200 47K 5% 2,0W 0617
Supplier: Yageo
Matchcode: CF061747K5%
Rutronik No.: WKS6181
Unit Pack: 1000
MOQ: 1000
package: 0617
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
In Stock
0.0393 $
39.30 $

Prices

1,000 0.0393 $
10,000 0.0364 $
50,000 0.0335 $

Parameter

Resistor value
47K Ω
Package
0617
Res.tolerance
5 %
Power rating
2 W
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
15.5 mm
Diameter
5 mm
ECCN
EAR99
Customs Tariff No.
85331000000
Country
China
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?