Cart

CFR200JR-73-120R

YAGEO

CFR-200 120R 5% 2,0W 0617
Supplier: Yageo
Matchcode: CF0617120R5%
Rutronik No.: WKS6640
Unit Pack: 1000
MOQ: 1000
package: 0617
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0398 $
39.80 $

Prices

1,000 0.0398 $
10,000 0.0368 $
50,000 0.0339 $

Parameter

Resistor value
120 Ω
Package
0617
Res.tolerance
5 %
Power rating
2 W
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
15.5 mm
Diameter
5 mm
ECCN
EAR99
Customs Tariff No.
85331000000
Country
China
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?