CFR-12JT-52-2M2
CFR-12JT-52-2M2
Description:
CFR-12 2,2M 5% 0,17W
Supplier:
YAGEO
Matchcode:
CF02042,2M5%
Rutronik No.:
WLR3240
Unit Pack:
5000
MOQ:
5000
package:
0204
Packaging:
AMMOPACK
- Resistor value
- 2,2M Ω
- Package
- 0204
- Res.tolerance
- 5 %
- Power rating
- 0,17 W
- Max.oper.volt.
- 150 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Length
- 3,4 mm
- Diameter
- 1,9 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85331000000
- Country
- China
- Supplier Lead time
- 32 weeks