CFR100JT-73-10K
CFR100JT-73-10K
Description:
CFR100 10K 5% 1W
Supplier:
YAGEO
Matchcode:
CF041110K5%
Rutronik No.:
WKS3525
Unit Pack:
1000
MOQ:
1000
package:
0411
Packaging:
AMMOPACK
- Resistor value
- 10K Ω
- Package
- 0411
- Res.tolerance
- 5 %
- Power rating
- 1 W
- Max.oper.volt.
- 500 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- AMMOPACK
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Length
- 11,5 mm
- Diameter
- 4,5 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85331000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 32 weeks