Cart

CFR100JT-73-4K7

YAGEO

CFR-100 4,7K 5% 1,0W 0411
Supplier: Yageo
Matchcode: CF04114,7K5%
Rutronik No.: WLR2530
Unit Pack: 1000
MOQ: 10000
package: 0411
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0249 $
249.00 $

Prices

10,000 0.0249 $
50,000 0.0229 $

Parameter

Resistor value
4,4K Ω
Package
0411
Res.tolerance
5 %
Power rating
1 W
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
11.5 mm
Diameter
4.5 mm
ECCN
EAR99
Customs Tariff No.
85331000000
Country
China
ABC-Code
C
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?