Cart

CC1812JKNPOCBN101

YAGEO CC1812JKNPOCBN101

image shown is a representation only

YAGEO

KC 100pF 1812 5% 1000V NP0
Supplier: Yageo
Matchcode: KC100P1812NP01K0J NORM
Rutronik No.: KKS4691
Unit Pack: 1000
MOQ: 1000
package: 1812
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.1641 $
164.10 $

Prices

1,000 0.1641 $
2,000 0.1465 $
10,000 0.1336 $
30,000 0.1278 $

Parameter

C(N)
100p F
V(N)
1000 V
Case size
1812
Dielectric
NP0
Style
CHIP
Tolerance
5%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
4.5 mm
Diameter/width
3.2 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1812
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?