Cart

CC1210KKX5R8BB226

YAGEO CC1210KKX5R8BB226

image shown is a representation only

YAGEO

KC 22µF 1210 10% 25V X5R
Supplier: Yageo
Matchcode: KC22U1210X5R025K NORM
Rutronik No.: KKK23645
Unit Pack: 500
MOQ: 1000
package: 1210
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.8918 $
891.80 $

Prices

1,000 0.8918 $
1,500 0.8133 $
6,000 0.7777 $
Article with this quantity is not orderable.

Parameter

C(N)
22µ F
V(N)
25 V
Case size
1210
Dielectric
X5R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Purpose of use
commercial
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+85 °C
Length
3.2 mm
Diameter/width
2.5 mm
Height
2.5 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1210
Bendingstrength
1 mm
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?