Cart

CC1210JKX7R9BB105

YAGEO CC1210JKX7R9BB105

image shown is a representation only

YAGEO

KC 1,0µF 1210 5% 50V X7R
Supplier: Yageo
Matchcode: KC1,0U1210X7R050J NORM
Rutronik No.: KKK22918
Unit Pack: 3000
MOQ: 6000
package: 1210
Packaging: REEL BLI
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1792 $
1,075.20 $

Prices

6,000 0.1792 $
12,000 0.1759 $
18,000 0.1727 $
24,000 0.1694 $

Parameter

C(N)
1µ F
V(N)
50 V
Case size
1210
Dielectric
X7R
Style
CHIP
Tolerance
5%
Design / type
STANDARD
Purpose of use
Commercial
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
2.5 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
10
Package
1210
Bendingstrength
1 mm
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
B
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?