Cart

CC1206ZKY5V7BB106

YAGEO CC1206ZKY5V7BB106

image shown is a representation only

YAGEO

KC 10uF 1206 -20%+80% 16V Y5V
Supplier: Yageo
Matchcode: KC10U1206Y5V016Z NORM
Rutronik No.: KKS4777
Unit Pack: 3000
MOQ: 3000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.0318 $
95.40 $

Prices

3,000 0.0318 $
9,000 0.0284 $
45,000 0.0259 $
150,000 0.0248 $

Parameter

C(N)
10µ F
V(N)
16 V
Case size
1206
Dielectric
Y5V
Style
CHIP
Tolerance
-20+80%
Automotive
NO
Packaging
REEL BLI
T(A) min
-30 °C
T(A) max
+85 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.15 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?