Cart

CC1206KKX7R8BB106

YAGEO CC1206KKX7R8BB106

image shown is a representation only

YAGEO

KC 10uF 1206 10% 25V X7R
Supplier: Yageo
Matchcode: KC10U1206X7R025K NORM
Rutronik No.: KKS3013
Unit Pack: 2000
MOQ: 2000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
Soon available
0.1332 $
266.40 $

Prices

2,000 0.1332 $
4,000 0.1189 $
24,000 0.1085 $
80,000 0.1037 $

Parameter

C(N)
10µ F
V(N)
25 V
Case size
1206
Dielectric
X7R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.6 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?