Cart

CC1206KKX7R7BB474

YAGEO CC1206KKX7R7BB474

image shown is a representation only

YAGEO

KC 470nF 1206 10% 16V X7R
Supplier: Yageo
Matchcode: KC470N1206X7R016K NORM
Rutronik No.: KKK19665
Unit Pack: 3000
MOQ: 12000
package: 1206
Packaging: REEL BLI
On request
0.0702 $
842.40 $

Prices

12,000 0.0702 $
30,000 0.064 $
75,000 0.0612 $

Parameter

C(N)
470n F
V(N)
16 V
Case size
1206
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.15 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?