Cart

CC1206KFX7RBBB103

YAGEO CC1206KFX7RBBB103

image shown is a representation only

YAGEO

KC 10nF 1206 10% 500V X7R
Supplier: Yageo
Matchcode: KC10N1206X7R500K NORM
Rutronik No.: KKK19246
Unit Pack: 10000
MOQ: 10000
package: 1206
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.0429 $
429.00 $

Prices

10,000 0.0429 $
50,000 0.0391 $
150,000 0.0374 $

Parameter

C(N)
10n F
V(N)
500 V
Case size
1206
Dielectric
X7R
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
13"
Leadfree Defin.
RoHS-conform
Package
1206
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?