Cart

CC1206JPNPOBBN471

YAGEO CC1206JPNPOBBN471

image shown is a representation only

YAGEO

KC 470pF 1206 5% 500V NP0
Supplier: Yageo
Matchcode: KC470P1206NP0500J NORM
Rutronik No.: KKK22781
Unit Pack: 20000
MOQ: 20000
package: 1206
Packaging: REEL PAP
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0628 $
1,256.00 $

Prices

20,000 0.0628 $
40,000 0.0573 $
80,000 0.0548 $

Parameter

C(N)
470p F
V(N)
500 V
Case size
1206
Dielectric
NP0
Style
CHIP
Tolerance
5%
Automotive
NO
Packaging
REEL PAP
T(A) min
-55 °C
T(A) max
+125 °C
Length
3.2 mm
Diameter/width
1.6 mm
Height
0.6 mm
Electrodes
BME
Termination
NISN
Tape type
13"
Leadfree Defin.
RoHS-conform
Package
1206
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
C
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?