Cart

CC0805KKX7S9BB475

YAGEO CC0805KKX7S9BB475

image shown is a representation only

YAGEO

KC 4,7µF 0805 10% 50V X7S
Supplier: Yageo
Matchcode: KC4,7U0805X7S050K NORM
Rutronik No.: KKK23680
Unit Pack: 3000
MOQ: 21000
package: 0805
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.2736 $
5,745.60 $

Prices

21,000 0.2736 $
30,000 0.2635 $

Parameter

C(N)
4,7µ F
V(N)
50 V
Case size
0805
Dielectric
X7S
Style
CHIP
Tolerance
10%
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
Customs Tariff No.
85322400000
Country
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?