Cart

CC0805KKX7R5BB475

YAGEO CC0805KKX7R5BB475

image shown is a representation only

YAGEO

KC 4,7µF 0805 10% 6,3V X7R
Supplier: Yageo
Matchcode: KC4,7U0805X7R6,3K NORM
Rutronik No.: KKK23816
Unit Pack: 3000
MOQ: 12000
package: 0805
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.0398 $
477.60 $

Prices

12,000 0.0398 $
45,000 0.0363 $
150,000 0.0347 $
Article with this quantity is not orderable.

Parameter

C(N)
4,7µ F
V(N)
6.3 V
Case size
0805
Dielectric
X7R
Style
CHIP
Tolerance
10%
Design / type
STANDARD
Automotive
NO
Packaging
REEL BLI
T(A) min
-55 °C
T(A) max
+125 °C
Purpose of use
commercial
Length
2 mm
Diameter/width
1.25 mm
Height
1.25 mm
Electrodes
BME
Termination
NISN
Tape type
7"
Leadfree Defin.
RoHS-conform
Package
0805
Bendingstrength
1 mm
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?